
This backplane connector features 150 copper alloy contacts with tin and gold plating, suitable for lead-free applications. The connector has a natural housing color and measures 21.8mm in length and 25.2mm in depth. It is designed for through-hole mounting with a 2mm pitch and press-fit termination. The connector is RoHS compliant and suitable for use in a variety of applications.
Amphenol 10056246-1071LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 25.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056246-1071LF to view detailed technical specifications.
No datasheet is available for this part.