Amphenol 10056265-222ABTMLF technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 40.2 |
| Product Depth (mm) | 17.25 |
| Product Height (mm) | 7.7 |
| Type | Express Card Host |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 3.3V |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10056265-222ABTMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.