This Amphenol PCMCIA socket features 26 HDR contacts and a right-angle body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -20 to 65 degrees Celsius. The socket is rated for a maximum current of 0.75 amps per contact and a maximum voltage of 3.3 volts.
Amphenol 10056422-118BBTLF technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 3.3V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10056422-118BBTLF to view detailed technical specifications.
No datasheet is available for this part.