Amphenol 10056423-22BLF technical specifications.
| Contact Material | Stainless Steel |
| Height | 8.1mm |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10056423-22BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.