Amphenol 10056526-001LF technical specifications.
| Depth | 18mm |
| Gender | Female |
| Length | 43.1mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056526-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.