Amphenol 10056789-010LF technical specifications.
| Type | Cellular Phone Connector |
| Gender | PL |
| Number of Contacts | 19 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10056789-010LF to view detailed technical specifications.
No datasheet is available for this part.