
Shrouded header, 10 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination. Features copper alloy contacts with gold (GXT) plating, 0.236-inch mating length, and 2mm post length. Operates within a -65°C to 125°C temperature range, with a 500V AC voltage rating. Black housing color, 9.2mm depth, 20.1mm length, and 0.1-inch row spacing. Supplied in tape and reel packaging, 300 units per package.
Amphenol 10056844-110ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-110ALF to view detailed technical specifications.
No datasheet is available for this part.
