
Straight shrouded header, male pin contact type, 14 positions across 2 rows with 2.54mm pitch. Features copper alloy contacts with gold (GXT) plating, 2mm contact post length, and 0.236-inch mating length. Black housing, straight orientation, and through-hole mounting with solder termination. Operates within a -65°C to 125°C temperature range and rated for 500V AC. RoHS compliant and supplied in tape and reel packaging.
Amphenol 10056844-114ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-114ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.