Shrouded header, right-angle, 6 positions, 2 rows, 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, 2mm post length, and 0.236-inch mating length. Black housing and contacts, operating temperature range of -65°C to 125°C, with a 500V AC max voltage rating. Through-hole mount, solder termination, supplied in a tube.
Amphenol 10056845-106LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Depth | 13.66mm |
| Housing Color | Black |
| Length | 22.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056845-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.