
20-position, 2-row shrouded header with 2.54mm pitch and right-angle, through-hole mounting. Features male pin contacts made of bronze with gold (GXT) plating, offering a 3A current rating and 500V voltage rating. Operates across a temperature range of -65°C to 125°C, with a contact mating length of 0.236 inches and contact post length of 2mm. Black housing and color, with a depth of 13.66mm and overall length of 58.2mm.
Amphenol 10056845-120LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.66mm |
| Gender | Male |
| Housing Color | Black |
| Length | 58.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056845-120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.