2.54mm pitch shrouded header, right-angle, through-hole mount, featuring 26 male pin contacts with gold (GXT) plating over bronze. This black housing component offers a 3A current rating and a 500V AC voltage rating, operating between -65°C and 125°C. Designed for board-to-board applications, it includes two rows with a 0.1-inch row spacing and a 2mm contact post length.
Amphenol 10056845-126LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.66mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056845-126LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.