Amphenol 10056847-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056847-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.