Amphenol 10056949-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Gender | Female |
| Length | 55.77mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056949-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.