Amphenol 10057285-004-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 27.88mm |
| Housing Color | Black |
| Length | 58.42mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10057285-004-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.