Amphenol 10057411-003ALF technical specifications.
| Depth | 54mm |
| Length | 82.2mm |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10057411-003ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.