This 8-contact HDR smart card socket features a 2.54mm terminal pitch and supports operating temperatures between -40°C and 85°C. It is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. The socket is rated for 1000VAC and is suitable for use in a variety of applications.
Amphenol 10057542-1232ALF technical specifications.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10057542-1232ALF to view detailed technical specifications.
No datasheet is available for this part.