Amphenol 10058266-102LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10058266-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.