Amphenol 10058831-110 technical specifications.
| Card Thickness | 0.063inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 80V |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 0.029inch |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10058831-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
