Amphenol 10058831-210LF technical specifications.
| Card Thickness | 0.063inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.029inch |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10058831-210LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.