Amphenol 10058937-100ABTLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.15mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10058937-100ABTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.