200-position, 18-row male shrouded header for board-to-board applications. Features a 0.65mm pitch and 1.3mm row spacing for high-density interconnects. Straight, surface-mount termination with solder connections. Contact material is copper alloy with gold, GXT, copper, tin, and silver plating. Rated for 1A current and 500V voltage, operating between -40°C and 85°C. Offers a 13mm stack height.
Amphenol 10060910-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Copper, Tin, Silver |
| Current Rating | 1A |
| Depth | 28.6mm |
| Gender | Male |
| Length | 38.2mm |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 1.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Gig-Array |
| Stack Height | 13mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10060910-001LF to view detailed technical specifications.
No datasheet is available for this part.