This 51-position right-angle FFC/FPC connector is designed for surface mount applications. It features a thermoplastic actuator material and copper alloy contacts with gold plating. The connector has a current rating of 200mA and a voltage rating of 30V. It is rated for operation between -55°C and 85°C and is compliant with UL94 V-0 flammability standards. The connector is available in tape and reel packaging with 5000 units per package.
Amphenol 10061122-511420HLF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YLL-D |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061122-511420HLF to view detailed technical specifications.
No datasheet is available for this part.