Amphenol 10061395-10ALF technical specifications.
| Depth | 66.9mm |
| Length | 44.2mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061395-10ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.