Amphenol 10061709-103LF technical specifications.
| Depth | 32mm |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Airmax VS® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061709-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.