Amphenol 10061854-11011TLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 3.25 |
| Product Length (mm) | 25 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 12.25 |
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10061854-11011TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.