
This Amphenol connector features 50 contacts with a terminal pitch of 0.635mm, suitable for surface mount applications. It has a right angle body orientation and a maximum operating temperature range of -40 to 85 degrees Celsius. The connector is rated for a maximum voltage of 500VAC and a maximum current of 1A per contact. It measures 52.47mm in length, 50.9mm in depth, and 6.95mm in height.
Amphenol 10061862-E15010LF technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 52.47 |
| Product Depth (mm) | 50.9 |
| Product Height (mm) | 6.95 |
| Type | Compact Flash Card |
| Gender | M |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10061862-E15010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.