36-contact, 2-row female card edge connector with straight, surface mount termination. Features a UL 94V-0 flammability rating and tin termination finish with a nickel barrier. This general-purpose header and receptacle is designed for board-to-board and mezzanine applications.
Amphenol 10061913-100CLF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10061913-100CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.