
64-position, 2-row straight card edge connector with 1mm pitch, designed for 1.56mm board thickness. Features copper alloy contacts with gold and tin plating, a cantilever contact type, and a 1.1A current rating. This female, surface mount connector has a black nylon housing and is rated for 300V AC. Operating temperature range is -55°C to 85°C.
Amphenol 10061913-111TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 8.8mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061913-111TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
