
98-contact, 2-row female header with 1mm pitch for 1.56mm board thickness. Features straight, surface mount termination with gold and tin plated copper alloy cantilever contacts. Rated for 1.1A current and 300V AC, operating from -55°C to 85°C. Black nylon housing, 58mm length, 11.1mm width, and 8.8mm depth. RoHS compliant and supplied in trays.
Amphenol 10061913-112TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 8.8mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061913-112TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
