
This 15-position FFC connector features a thermoplastic actuator material and copper alloy contacts with gold plating. It has a current rating of 200mA and a voltage rating of 30V. The connector is surface mountable with a pitch of 0.6mm and is available in a tape and reel packaging with 3000 units per package. It has a flammability rating of UL94 V-0 and is RoHS compliant. The operating temperature range is -55°C to 85°C.
Amphenol 10064555-152110ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | YLL-U |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-152110ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
