Amphenol 10064555-172520HLF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Positions | 17 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | YLL-U |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-172520HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.