
25-position, right-angle Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a 0.3mm pitch. Features a ZIF (Zero Insertion Force) mechanism, surface mount termination with solder contacts, and a current rating of 200mA at 30V. Constructed with a thermoplastic actuator and copper alloy/copper contacts plated with gold. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Amphenol 10064555-252110ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YLL-U |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-252110ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
