
27-position, right-angle Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a 0.6mm pitch. Features a thermoplastic actuator, copper alloy contacts with gold plating, and a 30V voltage rating with a 200mA current rating. Designed for surface mount (SMD) termination with a solder connection, this connector operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Amphenol 10064555-272210ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YLL-U |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-272210ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
