
33-position, 0.3mm pitch Flexible Flat Cable/Flexible Printed Circuit connector with right-angle surface mount orientation. Features gold-plated copper alloy contacts, a thermoplastic actuator, and a black thermoplastic housing. Rated for 30V and 200mA, operating between -55°C and 85°C. UL94 V-0 flammability rating. Packaged in tape and reel.
Amphenol 10064555-332210ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 11.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | YLL-U |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-332210ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
