
35-position, 0.3mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with right-angle surface mount termination. Features gold-plated copper alloy contacts for reliable signal integrity and a thermoplastic actuator. Rated for 30V and 200mA, with an operating temperature range of -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, and the component is supplied on tape and reel.
Amphenol 10064555-352110ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YLL-U |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-352110ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
