Amphenol 10065052-00BLF technical specifications.
| Depth | 62.2mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10065052-00BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.