Amphenol 10065127-001 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 204 |
| Number of Ports | 1 |
| Product Length (mm) | 96 |
| Product Depth (mm) | 19.8 |
| Product Height (mm) | 19.7 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 10Power/24Signal |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10065127-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.