Amphenol 10065483-00ALF technical specifications.
| Contact Material | Stainless Steel |
| Depth | 62.2mm |
| Height | 5.9mm |
| Length | 43.3mm |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10065483-00ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.