Amphenol 10065490-148TRLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 47.92mm |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10065490-148TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.