Amphenol 10065491-004TRLF technical specifications.
| Color | Natural |
| Contact Mating Length | 3.45mm |
| Contact Plating | Gold |
| Length | 0.351inch |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10065491-004TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.