Power connector with 34 positions, featuring 10 power and 24 signal contacts. This male, right-angle, through-hole connector utilizes a solder termination with a 2mm pitch and 3mm row spacing. Constructed with a copper alloy contact material and tin plating, it offers a current rating of 52A, with a maximum rating of 85A, and a voltage rating of 250V AC. Operating within a temperature range of -65°C to 105°C, this black connector meets UL94 V-0 flammability standards and is RoHS compliant.
Amphenol 10065864-003LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 52A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 3mm |
| Max Current Rating | 85A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | HCI |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10065864-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.