Amphenol 10065931-001LF technical specifications.
| Mount | Edge |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10065931-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.