Amphenol 10066619-001ALF technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10066619-001ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.