Amphenol 10066744-020ALF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Length | 28.25mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10066744-020ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.