Amphenol 10066848-107LF technical specifications.
| Color | Black |
| Length | 0.531inch |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Tail Length | 0.098inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10066848-107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.