Amphenol 10067172-70CLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Package Quantity | 3600 |
| RoHS Compliant | No |
| Series | eSATA |
| Voltage Rating (AC) | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10067172-70CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
