Amphenol 10068973-002LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Depth (mm) | 8.69 |
| Product Height (mm) | 12.75 |
| Type | SATA |
| Gender | PL |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10068973-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.