
240-position, 2-row straight through-hole DIMM socket for DDR3 SDRAM. Features copper alloy contacts with gold plating, a 2.54mm pitch, and a 500mA current rating. Operates within a -55°C to 105°C temperature range and has a 100V AC voltage rating. Resin insulation and a 3.18mm tail length ensure reliable termination. Supplied in trays of 48 units.
Amphenol 10069007-11208LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Height | 23.1mm |
| Insulation Material | Resin |
| Length | 148mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10069007 |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10069007-11208LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
