This Amphenol DDR3 DIMM socket features 240 contacts with a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The socket is rated for 0.5A per contact and 100VAC. It is suitable for use in general applications.
Amphenol 10069007-21178LF technical specifications.
| Type | DDR3 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10069007-21178LF to view detailed technical specifications.
No datasheet is available for this part.