The Amphenol 10069007-31273 is a DDR3 DIMM socket with 240 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It features a solder termination method and is designed for through-hole mounting. The socket operates within a temperature range of -55°C to 105°C and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 100VAC.
Amphenol 10069007-31273 technical specifications.
| Type | DDR3 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10069007-31273 to view detailed technical specifications.
No datasheet is available for this part.